Yamaichi NFS-16A-0111 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 16 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | NFS |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NFS-16A-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.