The 1N4448WS is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 75 volts and a maximum power dissipation of 0.2 watts. The diode is a dual terminal device with a terminal position of dual. It is manufactured by Yangzhou Yangjie Electronics.
Yangzhou Yangjie Electronics 1N4448WS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics 1N4448WS to view detailed technical specifications.
No datasheet is available for this part.