N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V drain-source voltage rating and a continuous drain current of 0.34A. This single-element device has three terminals and operates across a temperature range of -55°C to 150°C.
Yangzhou Yangjie Electronics 2N7002K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics 2N7002K to view detailed technical specifications.
No datasheet is available for this part.