General purpose rectifier diode featuring a 600V repetitive peak reverse voltage and a 1A forward current rating. This single-element silicon diode operates across a wide temperature range from -55°C to 150°C. Housed in a JEDEC DO-214AC package, it offers a dual terminal configuration for efficient circuit integration.
Yangzhou Yangjie Electronics ES1J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics ES1J to view detailed technical specifications.
No datasheet is available for this part.