Bidirectional transient voltage suppressor diode designed for circuit protection. Features a 200V repetitive peak reverse voltage and a breakdown voltage range of 224V to 247V. Offers a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1W. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC JEDEC code with two terminals.
Yangzhou Yangjie Electronics SMAJ200CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 224 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 247 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics SMAJ200CA to view detailed technical specifications.
No datasheet is available for this part.