Unidirectional Transient Voltage Suppressor Diode designed for voltage protection. Features a repetitive peak reverse voltage of 28V and a maximum clamping voltage of 45.4V. Operates across a wide temperature range from -55°C to 150°C. This silicon diode, housed in a DO-214AC package, offers a maximum non-repetitive peak reverse power dissipation of 400W.
Yangzhou Yangjie Electronics SMAJ28A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics SMAJ28A to view detailed technical specifications.
No datasheet is available for this part.