This silicon rectifier diode features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-214AB and is a single element device. The diode element material is silicon and the diode type is a rectifier diode. It is available in a 2-pin SMC package.
Yangzhou Yangjie Electronics SS54 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yangzhou Yangjie Electronics SS54 to view detailed technical specifications.
No datasheet is available for this part.