YCL Electronics 14PT-957 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 2.62:2CT/2.62:1 |
| Maximum DCR Primary Side | 0.6/0.6Ohm |
| Maximum DCR Secondary Side | 0.5/0.3Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Package Type | DIP |
Download the complete datasheet for YCL Electronics 14PT-957 to view detailed technical specifications.
No datasheet is available for this part.