YCL Electronics ADE-1306 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 6.2V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 13W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for YCL Electronics ADE-1306 to view detailed technical specifications.
No datasheet is available for this part.