YCL Electronics NAD-1505 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for YCL Electronics NAD-1505 to view detailed technical specifications.
No datasheet is available for this part.