YCL Electronics PH163112 technical specifications.
| Transformer Type | 10/100Base Transformer |
| Turns Ratio | 2(1:1) |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -16@1MHz to 300MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for YCL Electronics PH163112 to view detailed technical specifications.
No datasheet is available for this part.