YCL Electronics PS102048 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2(1:1)/1:1.421 |
| Maximum DCR Primary Side | 3.2Ohm |
| Maximum DCR Secondary Side | 3.2Ohm |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5dB |
| Minimum Return Loss | 16dB |
| Package Type | DIP |
Download the complete datasheet for YCL Electronics PS102048 to view detailed technical specifications.
No datasheet is available for this part.