YCL Electronics S6PT-755 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for YCL Electronics S6PT-755 to view detailed technical specifications.
No datasheet is available for this part.