YCL Electronics SD002 technical specifications.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 1:1.8 |
| Maximum DCR Primary Side | 2.4Ohm |
| Maximum DCR Secondary Side | 4.6Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for YCL Electronics SD002 to view detailed technical specifications.
No datasheet is available for this part.