YCL Electronics WMA-12011A technical specifications.
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 5V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 12.5W |
| Input Voltage | 90 to 264V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for YCL Electronics WMA-12011A to view detailed technical specifications.
No datasheet is available for this part.