Yuasa NP10-6 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 10ah |
| Chemistry/Technology | Lead Acid |
| Height | 97.5mm |
| Length | 151mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Termination | Blade Terminal |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| Weight | 1.93kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NP10-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
