Yuasa NP12-12FR technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Height | 97.5mm |
| Length | 151mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Voltage | 12V |
| Weight | 4000g |
| Width | 98mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Yuasa NP12-12FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.