Yuasa NP3-6 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 3ah |
| Chemistry/Technology | Lead Acid |
| Height | 67.1mm |
| Length | 148mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Termination | Blade Terminal |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| Weight | 650g |
| Width | 35.1mm |
| RoHS | Compliant |
Download the complete datasheet for Yuasa NP3-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
