Yuasa NP65-12 technical specifications.
| Capacity | 65ah |
| Chemistry/Technology | Lead Acid |
| Depth | 166mm |
| Height | 174mm |
| Max Charge Current | 16.25A |
| Mount | Bolt |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| Weight | 23kg |
| Width | 166mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yuasa NP65-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
