Yuasa NPX-35 technical specifications.
| Battery Type | SECONDARY |
| Chemistry/Technology | Lead Acid |
| Height | 97.5mm |
| Length | 151mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Desktop |
| Shape | Rectangular |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Weight | 2650g |
| Width | 65mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Yuasa NPX-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.