Z-Communications CRO2780C-LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 31 |
| Supply Voltage-Nom | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Z-Communications CRO2780C-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.