Z-Communications PLL0210A-LF technical specifications.
| Type | PLL |
| Number of Elements per Chip | 1 |
| Operating Frequency Range | 200 to 230MHz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Z-Communications PLL0210A-LF to view detailed technical specifications.
No datasheet is available for this part.