Z-Communications V630ME02 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 4.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Z-Communications V630ME02 to view detailed technical specifications.
No datasheet is available for this part.