Z-Communications V800ME05-LF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Z-Communications V800ME05-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.