Zarlink MT8812APR1 technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 4.5V |
| On-State Resistance | 220R |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT8812APR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.