The MT91600AN from Zarlink is a specialized interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G28. The device has a width of 5.3mm and a length of 10.2mm. It operates at a nominal supply voltage of 5V and has a maximum supply current of 19.5mA. The MT91600AN is designed for industrial temperature grade applications.
Zarlink MT91600AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0195 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink MT91600AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.