The MT91600ANR1 is a specialized interface IC with 28 terminals, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and is packaged in a 28-pin SSOP. The device is designed for use in high-reliability applications.
Zarlink MT91600ANR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink MT91600ANR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.