The PDSP16488A/C0/AC is an 84-pin PGA DSP peripheral IC from Zarlink, operating within a commercial temperature range of 0 to 70°C. It requires a supply voltage of 4.5 to 5.5V and can handle clock frequencies up to 40MHz. This device features an external data bus width of 8 bits and is designed for use in convolver applications.
Zarlink PDSP16488A/C0/AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 33.535 |
| Length | 33.535 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CONVOLVER |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink PDSP16488A/C0/AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.