Zarlink SP8714/IG/MPBP technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink SP8714/IG/MPBP to view detailed technical specifications.
No datasheet is available for this part.