Zarlink SP8808/A/DG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 8808 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 85 |
| fmax-Min | 3300 |
| Max Frequency@Nom-Sup | 3300000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink SP8808/A/DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.