The ZL40810/DCE is a clock counter divider from Zarlink, packaged in a SOIC with a maximum frequency of 10GHz and a nominal output voltage of 1V. It operates at a supply current of 350uA and a supply voltage of 5V. The device is available in rail/Tube packaging and is not radiation hardened. It is not RoHS compliant.
Zarlink ZL40810/DCE technical specifications.
| Package/Case | SOIC |
| Max Frequency | 10GHz |
| Min Frequency | 0MHz |
| Nominal Output Voltage | 1V |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink ZL40810/DCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.