Zarlink ZL60001/TBD technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2.2 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink ZL60001/TBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.