The ZSA-2015U-R10N is a fixed inductor from Zenithtek, featuring a wirewound technology and unshielded protection style. It has an inductance of 0.1uH with a tolerance of 30%. The inductor is designed for surface mount applications, with a case size of 0805 and dimensions of 2.4mm in length and 1.8mm in height and depth. The inductor operates within a temperature range of -40°C to 85°C.
Zenithtek ZSA-2015U-R10N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.24A |
| Maximum Saturation Current | 4.24A |
| Max DC Resistance | 0.018Ohm |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-2015U-R10N to view detailed technical specifications.
No datasheet is available for this part.