Zenithtek ZSA-2015U-R27M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.46A |
| Maximum Saturation Current | 2.46A |
| Max DC Resistance | 0.042Ohm |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-2015U-R27M to view detailed technical specifications.
No datasheet is available for this part.