Zenithtek ZSA-3216U-110M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 11uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.097A |
| Maximum Saturation Current | 0.097A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-3216U-110M to view detailed technical specifications.
No datasheet is available for this part.