The ZSA-3216U-6R8J is a 1206 wirewound inductor from Zenithtek with a rated inductance of 6.8uH and a tolerance of 5%. It has a maximum DC current of 0.11A and a maximum saturation current of 0.11A. The inductor's maximum DC resistance is 2R and it has a minimum quality factor of 20. It operates over a temperature range of -40 to 85C.
Zenithtek ZSA-3216U-6R8J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-3216U-6R8J to view detailed technical specifications.
No datasheet is available for this part.