The ZSA-3216U-6R8K is a surface mount wirewound inductor from Zenithtek. It has a maximum inductance of 6.8uH with a tolerance of 10%. The inductor can handle a maximum DC current of 0.11A and a maximum saturation current of 0.11A. The maximum DC resistance is 2 ohms. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 25MHz. It is available in a 1206 case size with dimensions of 3.5mm in length, 2.2mm in height, and 1.9mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Zenithtek ZSA-3216U-6R8K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-3216U-6R8K to view detailed technical specifications.
No datasheet is available for this part.