The ZSA-3216U-820M is a 82uH wirewound inductor with 20% tolerance, designed for surface mount applications. It features a maximum DC current of 0.045A and a maximum saturation current of 0.045A. The inductor has a maximum DC resistance of 8.7 ohms and a minimum quality factor of 25. It operates within a temperature range of -40°C to 85°C.
Zenithtek ZSA-3216U-820M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.045A |
| Maximum Saturation Current | 0.045A |
| Max DC Resistance | 8.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-3216U-820M to view detailed technical specifications.
No datasheet is available for this part.