The ZSA-5650U-6R8K is a wirewound inductor with an inductance of 6.8uH and a tolerance of 10%. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.1R. The inductor is unshielded and has a minimum self-resonant frequency of 25M. It is available in a 2220 case size with dimensions of 6mm in length, 5.1mm in height, and 5.3mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Zenithtek ZSA-5650U-6R8K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5.1mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-5650U-6R8K to view detailed technical specifications.
No datasheet is available for this part.