Zettler ACST-256-1 technical specifications.
| Approvals | UL |
| Frequency | 200Hz |
| Lead Free | Lead Free |
| Mount | PCB |
| Turns Ratio | 1:100 |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler ACST-256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.