Zettler is a global manufacturer of relays, switches, and electronic components. They offer a wide range of products for various industries, including automotive, industrial, and telecommunications.

Transformer, AHF Series, Low Profile, Split Bobbin, VA Size 2.4, 12.6VCT @ 200mA
Transformer, sealed, 1.5VA
20VA 50/60Hz Horizontal Split Bobbin Power Transformer
BV Series 115 V Input 25 mA 0.6 V Power Transformer
Transformer, Split Bobbin Pwr; 6VA; Sec:0.400A; Pri:115/230V; Sec:16VCT; PC
Sealed Transformer EI30/12.5
POWER TRANSFORMER; 20VA 50/60HZ
Transformer, sealed, 2VA
POWER TRANSFORMER, 12VA 50/60 HZ
Transformer, Split Bobbin Pwr; 6VA; Sec:0.250A; Pri:115V; Sec:24VCT; PC; 1.313In.W
BV301S Series 100 mA 38:1 Turns Ratio Sealed Transformer EI30/5
Transformer, Vacuum Filled, Two Comp Bobbins, VA Size 2, 2 X 6V @ 2 X 167mA
Sealed Transformer EI30/18
Transformer, sealed, 2VA
Transformer, Split Bobbin Pwr; 2.4VA; Sec:0.020A; Pri:115V; Sec:120VCT; PC; 1.125In.W
Sealed Transformer EI30/10.5
Transformer, Split Bobbin Pwr; 6VA; Sec:0.170A; Pri:115V; Sec:36VCT; PC; 1.313In.W
Transformer, Split Bobbin Pwr; 2.4VA; Sec:0.085A; Pri:115V; Sec:28VCT; PC; 1.125In.W
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 6.3/12.6VAC
Transformer, Split Bobbin Pwr; 6VA; Sec:0.300A; Pri:115V; Sec:20VCT; PC; 1.313In.W
Transformer, Split Bobbin Pwr; 2.4VA; Sec:0.150A; Pri:115V; Sec:16VCT; PC; 1.125In.W
Transformer, Current Sensing, 30A, PrimaryDCR 530uOhms, 8mH
PWR XFMR LAMINATED 1VA TH
Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12/24VAC
Transformer, Current Sensing, Tinned Solid Wire Primary Leads, 30A, Split Bobbin