Zettler ACST-261-1 technical specifications.
| Approvals | UL |
| Mount | PCB |
| Turns Ratio | 20:1 |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler ACST-261-1 to view detailed technical specifications.
No datasheet is available for this part.