Zettler ADH30016 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Height | 29.7mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Mount | PCB |
| Packaging | Box |
| Weight | 0.25lb |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler ADH30016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.