Zettler AH30010 technical specifications.
| Approvals | UL |
| Height | 29.7mm |
| Length | 34.9mm |
| Mount | PCB |
| Termination | Solder |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler AH30010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.