Zettler AH40020 technical specifications.
| Approvals | UL |
| Current Rating | 400mA |
| Height | 32.8mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Mount | PCB |
| Packaging | Box |
| Weight | 0.44lb |
| Width | 33.4mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler AH40020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
