Zettler AHF06024 technical specifications.
| Approvals | UL |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Mount | PCB |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Zettler AHF06024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
