
The Zettler AHI01024 is a lead-free component with a current rating of 420mA. It has a height of 35.6mm, length of 47.6mm, and width of 39.6mm. The component is packaged in a box and has a weight of 0.53lb. It meets UL and VDE approvals.
Zettler AHI01024 technical specifications.
| Approvals | UL, VDE |
| Current Rating | 420mA |
| Height | 35.6mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Mount | PCB |
| Packaging | Box |
| Weight | 0.53lb |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler AHI01024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.