Zettler AHI05028 technical specifications.
| Approvals | UL, VDE |
| Height | 35.6mm |
| Length | 41.3mm |
| Mount | PCB |
| Weight | 0.37lb |
| Width | 36.4mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler AHI05028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
