Zettler BV301S12020 technical specifications.
| Approvals | UL, VDE |
| Current Rating | 167mA |
| Lead Free | Lead Free |
| Mount | PCB |
| Packaging | Box |
| Turns Ratio | 20:1 |
| RoHS | Compliant |
Download the complete datasheet for Zettler BV301S12020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
