Zettler BV301S12020-ZU technical specifications.
| Height - Seated (Max) | 27.4mm |
| Length | 32.8mm |
| Max Output Current | 167mA |
| Mount | Through Hole |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | EI30-15.5 |
| Termination | PC Pin |
| Width | 27.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Zettler BV301S12020-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.